
This multilayer ceramic capacitor has a capacitance of 0.22uF and a DC rated voltage of 250V. It operates within a temperature range of -55 to 125 degrees Celsius. The capacitor is designed for through hole mounting and has dimensions of 3.15mm in width, 4mm in length, and 3.5mm in height.
Murata RCE7U2E221J1M1H03A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.15 |
| Length | 4 |
| Capacitance | 0.00022 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 250 |
| Height | 3.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata RCE7U2E221J1M1H03A to view detailed technical specifications.
No datasheet is available for this part.