This is a 2-terminal ceramic capacitor with a capacitance of 0.01uF and a DC rated voltage of 1000V. It has a maximum operating temperature of 125C and a minimum operating temperature of -55C. The capacitor is designed for through-hole mounting and has dimensions of 4mm in width, 7.5mm in length, and 8mm in height.
Murata RCE7U3A103J5B1H03B technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4 |
| Length | 7.5 |
| Capacitance | 0.01 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 1000 |
| Height | 8 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata RCE7U3A103J5B1H03B to view detailed technical specifications.
No datasheet is available for this part.