This 10uF ceramic capacitor has a rated voltage of 50VDC and a tolerance of 10%. It features a standard technology and a negative capacitance tolerance of -10%. The capacitor is designed for through hole mounting and has a radial termination style. It operates within a temperature range of -55°C to 125°C.
Murata RCEC71H106K3A2H03B technical specifications.
| Capacitance | 10uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| Dielectric | X7S |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Dipped |
| Terminal Pitch | 2.5mm |
| Microwave Application | No |
| Height | 5(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.