This 4.7uF ceramic capacitor is rated for 50VDC with a tolerance of 10%. It features a X7S dielectric and is suitable for use in a variety of applications. The capacitor is designed for through hole mounting with a radial termination style and is available in a dipped case style. It operates over a temperature range of -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 4.7uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| Dielectric | X7S |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Dipped |
| Terminal Pitch | 5mm |
| Microwave Application | No |
| Height | 4(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |