This 0.1uF ceramic capacitor is rated for 25VDC with a 10% tolerance. It features an X7R dielectric and is designed for use in through hole mounting. The operating temperature range is -55°C to 125°C. The capacitor is available in a dipped case style with a radial termination style and a terminal pitch of 2.5mm.
Murata RCER71E104K0DBH03A technical specifications.
| Capacitance | 0.1uF |
| Voltage | 25VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 25VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Dipped |
| Terminal Pitch | 2.5mm |
| Microwave Application | No |
| Height | 2.5(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.