The RCER71E334K1A2H03B is a multilayer ceramic capacitor from Murata with a capacitance of 0.33uF and a voltage rating of 25VDC. It has a tolerance of 10% and a dielectric of X7R. The capacitor is designed for through hole mounting with a radial termination style and a dipped case style. It operates over a temperature range of -55 to 125 degrees Celsius.
Murata RCER71E334K1A2H03B technical specifications.
| Capacitance | 0.33uF |
| Voltage | 25VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 25VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Dipped |
| Terminal Pitch | 2.5mm |
| Microwave Application | No |
| Height | 2.5(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.