This multilayer ceramic capacitor has a capacitance of 4.7uF and a DC rated voltage of 25V. It is designed for through hole mounting and has a maximum operating temperature of 125 degrees Celsius. The capacitor measures 3.15mm in width, 5.5mm in length, and 4mm in height. It is suitable for use in a variety of applications, including electronics and electrical systems.
Sign in to ask questions about the Murata RCER71E475K2M1H03A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata RCER71E475K2M1H03A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.15 |
| Length | 5.5 |
| Capacitance | 4.7 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.0060 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata RCER71E475K2M1H03A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.