This 10uF multilayer ceramic capacitor from Murata features a DC rated voltage of 50V and operates within a temperature range of -55°C to 125°C. It has a width of 4mm, length of 5.5mm, and a height of 7.5mm. The capacitor is designed for through hole mounting.
Sign in to ask questions about the Murata RCER71H106MWK1H03B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata RCER71H106MWK1H03B technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4 |
| Length | 5.5 |
| Capacitance | 10 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 7.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.24.0060 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata RCER71H106MWK1H03B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.