
This 50V ceramic capacitor has a capacitance of 0.22uF and is designed for through hole mounting. It operates within a temperature range of -55 to 125 degrees Celsius. The capacitor measures 2.5mm in width and 3.6mm in length, with a height of 3.5mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata RCER71H221K0A2H03B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 3.6 |
| Capacitance | 0.00022 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 3.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.0060 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata RCER71H221K0A2H03B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.