
This 2.5mm x 3.6mm ceramic capacitor has a capacitance of 0.0033uF and a DC rated voltage of 50V. It is designed for use in applications where a compact size is required. The capacitor is rated for operation between -55°C and 125°C. It is available in a through-hole package.
Sign in to ask questions about the Murata RCER71H332K0K1H03B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata RCER71H332K0K1H03B technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 3.6 |
| Capacitance | 0.0033 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 3.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.0060 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata RCER71H332K0K1H03B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.