
This 0.00047uF ceramic capacitor is designed for use in high-temperature applications, with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a DC rated voltage of 50 volts and is available in a through-hole package. The capacitor measures 2.5mm in width and 3.6mm in length, with a height of 3.5mm. It is a multilayer ceramic capacitor, a type of ceramic capacitor with multiple layers of ceramic material for improved performance.
Murata RCER71H471K0K1H03B technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 3.6 |
| Capacitance | 0.00047 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 3.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.0060 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata RCER71H471K0K1H03B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.