
This 4.7uF ceramic capacitor is rated for 50V and has an operating temperature range of -55 to 125 degrees Celsius. It is designed for through hole mounting and has a compact size of 4mm width and 5.5mm length. The capacitor is a multilayer ceramic type with a capacitance of 4.7uF.
Sign in to ask questions about the Murata RCER71H475K3DBH03A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata RCER71H475K3DBH03A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4 |
| Length | 5.5 |
| Capacitance | 4.7 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.0060 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata RCER71H475K3DBH03A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.