
The RCER72A222K0DBH03A is a multilayer ceramic capacitor with a rated voltage of 100V and a capacitance of 0.0022uF. It has a through hole package type and measures 2.5mm in width, 3.6mm in length, and 3.5mm in height. The capacitor operates within a temperature range of -55 to 125 degrees Celsius.
Sign in to ask questions about the Murata RCER72A222K0DBH03A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata RCER72A222K0DBH03A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 3.6 |
| Capacitance | 0.0022 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 3.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.0060 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata RCER72A222K0DBH03A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.