This 2.5mm x 4mm ceramic capacitor features a capacitance of 33uF and a DC rated voltage of 100V. It is designed for through hole mounting and has a maximum operating temperature of 125 degrees Celsius. The capacitor is constructed from a multilayer ceramic material and has a height of 3.5mm. It is suitable for use in a variety of applications, including those requiring high capacitance values and low voltage ratings.
Murata RCER72A333K1M1H03A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 4 |
| Capacitance | 0.033 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 3.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.0060 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata RCER72A333K1M1H03A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.