
This ceramic capacitor has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a capacitance of 0.33 microfarads and a DC rated voltage of 100 volts. The capacitor is a multilayer ceramic type and is mounted through a hole. Its dimensions are 2.5 millimeters in width, 4 millimeters in length, and 3.5 millimeters in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata RCER72A334K1K1H03B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 4 |
| Capacitance | 0.33 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 3.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata RCER72A334K1K1H03B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.