This 2-terminal ceramic capacitor from Murata has a capacitance of 0.00068uF and a DC rated voltage of 100V. It is designed for through-hole mounting and has dimensions of 2.5mm in width and 3.6mm in length, with a height of 3.5mm. The capacitor operates within a temperature range of -55°C to 125°C.
Murata RCER72A681K0M1H03A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 3.6 |
| Capacitance | 0.00068 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 3.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.0060 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata RCER72A681K0M1H03A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.