This 2.7nF ceramic capacitor features a DC rated voltage of 100V and an operating temperature range of -55°C to 125°C. It has a width of 3.15mm, a length of 5.5mm, and a height of 4mm. The capacitor is designed for through-hole mounting.
Sign in to ask questions about the Murata RCER72A684K2A2H03B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata RCER72A684K2A2H03B technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.15 |
| Length | 5.5 |
| Capacitance | 0.68 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.0060 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata RCER72A684K2A2H03B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.