
The RCER72E102K1K1H03B is a multilayer ceramic capacitor from Murata with a capacitance of 0.001uF and a DC rated voltage of 250V. It has a width of 3.15mm and a length of 4mm, with a height of 3.5mm. The capacitor operates within a temperature range of -55 to 125 degrees Celsius. It is designed for through hole mounting.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.15 |
| Length | 4 |
| Capacitance | 0.001 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 250 |
| Height | 3.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |