
This multilayer ceramic capacitor has a capacitance of 0.15uF and a DC rated voltage of 250V. It is designed for through hole mounting and has a maximum operating temperature of 125 degrees Celsius. The capacitor measures 4mm in width, 5.5mm in length, and 5mm in height. It is suitable for use in applications where a compact size is required. The capacitor is rated for operation from -55 degrees Celsius to its maximum operating temperature.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4 |
| Length | 5.5 |
| Capacitance | 0.15 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 250 |
| Height | 5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |