
This ceramic capacitor features a capacitance of 0.033uF and a DC rated voltage of 630V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor measures 4mm in width, 5.5mm in length, and 5mm in height. It is designed for through-hole mounting.
Murata RCER72J333K3K1H03B technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4 |
| Length | 5.5 |
| Capacitance | 0.033 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 630 |
| Height | 5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata RCER72J333K3K1H03B to view detailed technical specifications.
No datasheet is available for this part.