
This ceramic capacitor features a capacitance of 0.068uF and a DC rated voltage of 630V. It operates within a temperature range of -55 to 125 degrees Celsius. The capacitor is designed for through-hole mounting and has dimensions of 4mm in width, 7.5mm in length, and 5.5mm in height.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4 |
| Length | 7.5 |
| Capacitance | 0.068 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 630 |
| Height | 5.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |