
Cap Ceramic 0.1uF 1000V X7R 10% Radial 5mm 125°C Automotive Ammo
Murata RCER73A104K5E1H03A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4 |
| Length | 7.5 |
| Capacitance | 0.1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 1000 |
| Height | 8 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata RCER73A104K5E1H03A to view detailed technical specifications.
No datasheet is available for this part.