
This ceramic capacitor features a capacitance of 0.015uF and a DC rated voltage of 1000V. It has a width of 4mm and a length of 5.5mm, with a height of 5mm. The capacitor is designed for through-hole mounting and has an operating temperature range of -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4 |
| Length | 5.5 |
| Capacitance | 0.015 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 1000 |
| Height | 5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |