
The RCER73A223K3K1H03B is a ceramic capacitor from Murata with a capacitance of 0.022uF and a DC rated voltage of 1000V. It is designed for through hole mounting and has a width of 4mm and a length of 5.5mm. The capacitor operates within a temperature range of -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4 |
| Length | 5.5 |
| Capacitance | 0.022 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 1000 |
| Height | 5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |