This 3.3uF ceramic capacitor is a multilayer ceramic (MLCC) component with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a DC rated voltage of 1000V and is designed for through hole mount applications. The capacitor measures 3.15mm in width, 5.5mm in length, and 4mm in height.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.15 |
| Length | 5.5 |
| Capacitance | 0.0033 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 1000 |
| Height | 4 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |