
This ceramic capacitor features a capacitance of 0.068uF and a DC rated voltage of 1000V. It operates within a temperature range of -55 to 125 degrees Celsius. The capacitor is designed for through hole mounting and measures 4mm in width, 7.5mm in length, and 8mm in height.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4 |
| Length | 7.5 |
| Capacitance | 0.068 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 1000 |
| Height | 8 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |