
This is a 2.5mm x 4mm multilayer ceramic capacitor with a rated voltage of 50V and a capacitance of 0.015uF. It has a through hole package and is suitable for operation over a temperature range of -55 to 125 degrees Celsius.
Murata RDE5C1H150J0M1H03A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 4 |
| Capacitance | 0.000015 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 3.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata RDE5C1H150J0M1H03A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.