This ceramic capacitor features a capacitance of 15pF with a tolerance of 5% and a dielectric of C0G. It has a DC rated voltage of 50VDC and can operate between -55°C and 125°C. The capacitor is mounted through a radial terminal with a 2.5mm pitch and has a maximum height of 3.5mm. It is a multilayer ceramic capacitor with a standard technology and is not suitable for microwave applications.
Murata RDE5C1H150J0P1C03B technical specifications.
| Capacitance | 15pF |
| Voltage | 50VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Dipped |
| Terminal Pitch | 2.5mm |
| Microwave Application | No |
| Height | 3.5(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata RDE5C1H150J0P1C03B to view detailed technical specifications.
No datasheet is available for this part.