The Murata RDE5C1H151J0M1C03A is a ceramic capacitor with a capacitance of 0.00015uF and a DC rated voltage of 50V. It has a compact package size of 2.5mm x 4mm x 6mm and is designed for through hole mounting. The capacitor operates within a temperature range of -55°C to 125°C, making it suitable for a variety of applications. This component is a multilayer ceramic capacitor, classified under the RDE series from Murata.
Murata RDE5C1H151J0M1C03A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 4 |
| Manufacturer Series | RDE |
| Capacitance | 0.00015 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | RDE |
| Height | 6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.23.00.60 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata RDE5C1H151J0M1C03A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.