This 0.0018uF ceramic capacitor has a DC rated voltage of 50VDC and a tolerance of 5%. It is a multilayer ceramic (MLCC) capacitor with a C0G dielectric and is suitable for through hole mounting. The operating temperature range is -55°C to 125°C. The capacitor has a radial termination style and a dipped case style with a terminal pitch of 5mm.
Murata RDE5C1H182J0M1C03A technical specifications.
| Capacitance | 0.0018uF |
| Voltage | 50VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Dipped |
| Terminal Pitch | 5mm |
| Microwave Application | No |
| Height | 2.5(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata RDE5C1H182J0M1C03A to view detailed technical specifications.
No datasheet is available for this part.