This 2.5mm x 5mm ceramic capacitor has a capacitance of 1nF and a DC rated voltage of 50V. It is designed for through hole mounting and has a maximum operating temperature of 125°C. The capacitor's minimum operating temperature is -55°C. Its dimensions are 2.5mm in width and 3.5mm in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata RDE5C1H1R0C0P1H03B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 5 |
| Capacitance | 0.000001 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 3.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata RDE5C1H1R0C0P1H03B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.