
This 2.5mm x 4mm ceramic capacitor from Murata has a capacitance of 0.27uF and a DC rated voltage of 50V. It is designed for through hole mounting and has a maximum operating temperature of 125 degrees Celsius. The capacitor's minimum operating temperature is -55 degrees Celsius. It is a multilayer ceramic capacitor with a width of 2.5mm and a height of 3.5mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata RDE5C1H271J0M1H03A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 4 |
| Capacitance | 0.00027 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 3.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata RDE5C1H271J0M1H03A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.