The RDE5C1H2R0C0P1H03B is a 2.5mm x 5mm ceramic capacitor from Murata with a capacitance of 2nF and a DC rated voltage of 50V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is designed for through-hole mounting and has a height of 3.5mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata RDE5C1H2R0C0P1H03B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 5 |
| Capacitance | 0.000002 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 3.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata RDE5C1H2R0C0P1H03B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.