This ceramic capacitor is a multilayer device with a capacitance of 33 nanofarads and a rated voltage of 50 volts. It is designed for through-hole mounting and has a compact size of 2.5mm in width, 5mm in length, and 3.5mm in height. The capacitor operates within a temperature range of -55 to 125 degrees Celsius.
Murata RDE5C1H331J0P1H03B technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 5 |
| Capacitance | 0.00033 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 3.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata RDE5C1H331J0P1H03B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.