
This 2.5mm x 4mm ceramic capacitor has a capacitance of 0.000003F and a DC rated voltage of 50V. It is designed for through hole mounting. The capacitor operates within a temperature range of -55 to 125 degrees Celsius. The dimensions of the capacitor are 2.5mm in width and 3.5mm in height.
Sign in to ask questions about the Murata RDE5C1H3R0C0M1H03A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata RDE5C1H3R0C0M1H03A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 4 |
| Capacitance | 0.000003 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 3.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata RDE5C1H3R0C0M1H03A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.