This 3pF ceramic capacitor features a capacitance tolerance of 0.25pF and a dielectric of C0G. It operates within a temperature range of -55°C to 125°C and is rated for 50VDC. The capacitor is designed for through hole mounting with a radial termination style and a dipped case style. It has a terminal pitch of 2.5mm and a maximum height of 3.5mm.
Checking distributor stock and pricing after the page loads.
Murata RDE5C1H3R0C0P1C03B technical specifications.
| Capacitance | 3pF |
| Voltage | 50VDC |
| Tolerance | 0.25pF |
| Dielectric | C0G |
| DC Rated Voltage | 50VDC |
| Technology | Standard |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Dipped |
| Terminal Pitch | 2.5mm |
| Microwave Application | No |
| Height | 3.5(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.