This 4pF ceramic capacitor features a C0G dielectric and a 50VDC voltage rating. It has a tolerance of 0.25pF and is designed for use in through hole mounting applications. The capacitor operates within a temperature range of -55°C to 125°C and has a radial termination style with a 2.5mm terminal pitch.
Checking distributor stock and pricing after the page loads.
Murata RDE5C1H4R0C0P1C03B technical specifications.
| Capacitance | 4pF |
| Voltage | 50VDC |
| Tolerance | 0.25pF |
| Dielectric | C0G |
| DC Rated Voltage | 50VDC |
| Technology | Standard |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Dipped |
| Terminal Pitch | 2.5mm |
| Microwave Application | No |
| Height | 3.5(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.