
The RDE5C1H562J1M1H03A is a ceramic capacitor with a capacitance of 0.0056uF and a DC rated voltage of 50V. It is designed for through hole mounting and has a maximum operating temperature of 125 degrees Celsius. The capacitor measures 3.15mm in width, 4.5mm in length, and 3.5mm in height. It is suitable for use in a variety of applications, including electronic circuits and systems.
Murata RDE5C1H562J1M1H03A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.15 |
| Length | 4.5 |
| Capacitance | 0.0056 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 3.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata RDE5C1H562J1M1H03A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.