The Murata RDE5C1H6R0D0K1H03B is a 2-terminal ceramic capacitor with a capacitance of 6pF and a DC rated voltage of 50V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor measures 2.5mm in width, 4mm in length, and 3.5mm in height. It is designed for through-hole mounting and is suitable for use in a variety of applications.
Murata RDE5C1H6R0D0K1H03B technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 4 |
| Capacitance | 0.000006 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 3.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata RDE5C1H6R0D0K1H03B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.