This 7pF ceramic capacitor features a C0G dielectric and a DC rated voltage of 50VDC. It has a tolerance of 0.5pF and is suitable for use in applications where a high level of stability is required. The capacitor is designed for through hole mounting and has a maximum operating temperature of 125°C. It is also suitable for use in applications where a low profile is required, with a maximum height of 3.5mm.
Murata RDE5C1H7R0D0S1C03A technical specifications.
| Capacitance | 7pF |
| Voltage | 50VDC |
| Tolerance | 0.5pF |
| Dielectric | C0G |
| DC Rated Voltage | 50VDC |
| Technology | Standard |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Dipped |
| Terminal Pitch | 2.5mm |
| Microwave Application | No |
| Height | 3.5(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata RDE5C1H7R0D0S1C03A to view detailed technical specifications.
No datasheet is available for this part.