
This 2.5mm x 4mm ceramic capacitor from Murata has a capacitance of 0.082uF and a DC rated voltage of 50V. It is designed for through hole mounting and has a maximum operating temperature of 125 degrees Celsius. The capacitor is a multilayer ceramic type with a width of 2.5mm and a height of 3.5mm. It can operate within a temperature range of -55 to 125 degrees Celsius.
Murata RDE5C1H820J0K1H03B technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 4 |
| Capacitance | 0.000082 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 3.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata RDE5C1H820J0K1H03B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.