This 9nF ceramic capacitor is designed for use in through-hole applications. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor measures 2.5mm in width and 5mm in length, with a height of 3.5mm. It is rated for a DC voltage of 50V.
Murata RDE5C1H9R0D0S1H03A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 5 |
| Capacitance | 0.000009 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 3.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata RDE5C1H9R0D0S1H03A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.