This 2.5mm x 5mm ceramic capacitor has a capacitance of 0.01uF and a DC rated voltage of 100V. It is designed for use in through hole applications and has a maximum operating temperature of 125 degrees Celsius. The capacitor is constructed from ceramic material and has a height of 3.5mm.
Sign in to ask questions about the Murata RDE5C2A100J0P1H03B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata RDE5C2A100J0P1H03B technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 5 |
| Capacitance | 0.00001 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 3.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata RDE5C2A100J0P1H03B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.