The RDE5C2A101J0P1H03B is a 0.1uF ceramic capacitor with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a DC rated voltage of 100V and is available in a through hole package with dimensions of 2.5mm in width and 5mm in length, and a height of 3.5mm. This component is a multilayer ceramic capacitor, classified as a passive component and a type of ceramic capacitor.
Murata RDE5C2A101J0P1H03B technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 5 |
| Capacitance | 0.0001 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 3.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata RDE5C2A101J0P1H03B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.