This 2.5mm x 5mm ceramic capacitor from Murata features a capacitance of 1uF and a DC rated voltage of 100V. It is designed for use in through hole applications and has a maximum operating temperature of 125 degrees Celsius. The capacitor is rated for operation from -55 degrees Celsius to its maximum operating temperature. Its dimensions are 2.5mm in width and 5mm in length, with a height of 3.5mm.
Sign in to ask questions about the Murata RDE5C2A102J0P1H03B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata RDE5C2A102J0P1H03B technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 5 |
| Capacitance | 0.001 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 3.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata RDE5C2A102J0P1H03B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.