The Murata RDE5C2A151J0P1C03B is a 0.00015uF ceramic capacitor with a DC rated voltage of 100V. It has a width of 2.5mm and a length of 5mm, with a height of 6mm. This capacitor is designed for through hole mounting and has a maximum operating temperature of 125°C. The minimum operating temperature is -55°C.
Sign in to ask questions about the Murata RDE5C2A151J0P1C03B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata RDE5C2A151J0P1C03B technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 5 |
| Manufacturer Series | RDE |
| Capacitance | 0.00015 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Series | RDE |
| Height | 6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.23.00.60 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata RDE5C2A151J0P1C03B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.