This 0.0015uF ceramic capacitor is rated for 100VDC with a 5% tolerance. It features a C0G dielectric and is suitable for use in through hole applications. The capacitor operates within a temperature range of -55°C to 125°C. It has a radial termination style and a dipped case style with a 5mm terminal pitch.
Murata RDE5C2A152J0M1C03A technical specifications.
| Capacitance | 0.0015uF |
| Voltage | 100VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Dipped |
| Terminal Pitch | 5mm |
| Microwave Application | No |
| Height | 3.5(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata RDE5C2A152J0M1C03A to view detailed technical specifications.
No datasheet is available for this part.