The Murata RDE5C2A271J0P1H03B is a 2.5mm x 5mm multilayer ceramic capacitor with a capacitance of 0.27uF and a DC rated voltage of 100V. It has a through hole package and a maximum operating temperature of 125 degrees Celsius. The capacitor is suitable for use in a wide range of applications, including automotive and industrial electronics. The operating temperature range is from -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata RDE5C2A271J0P1H03B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 5 |
| Capacitance | 0.00027 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 3.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.0060 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata RDE5C2A271J0P1H03B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.