This ceramic capacitor features a capacitance of 330pF and a voltage rating of 100V with a tolerance of 5%. It is a multilayer ceramic (MLCC) type capacitor with a radial package and through hole mount. The operating temperature range is from -55°C to 125°C. The capacitor is RoHS compliant and available in bulk packaging with 500 units per package.
Murata RDE5C2A331J0K1C03B technical specifications.
| Capacitance | 330pF |
| Package/Case | Radial |
| Dielectric | C0G |
| Height | 2.5mm |
| Height - Seated (Max) | 0.236inch |
| Lead Pitch | 5mm |
| Lead/Base Style | Flat |
| Length | 0.157inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | RDE |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 3.5mm |
| RoHS | Compliant |
No datasheet is available for this part.