
This Murata ceramic capacitor features a capacitance of 33nF and a DC rated voltage of 100V. It has a width of 2.5mm and a length of 4mm, with a height of 3.5mm. The capacitor is designed for through-hole mounting and has a maximum operating temperature of 125°C, with a minimum operating temperature of -55°C.
Sign in to ask questions about the Murata RDE5C2A331J0K1H03B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata RDE5C2A331J0K1H03B technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 4 |
| Capacitance | 0.00033 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 3.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.0060 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata RDE5C2A331J0K1H03B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.